IMO Precision Controls HY41PN230AC

RELAY, 4PCO, 230VAC; Series: HY; Relay Type: General Purpose; Voltage, Coil AC Nom: 230V; Resistance, Coil: 14400ohm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HY41PN230AC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HY41PN230AC.

element14 APAC

Datasheet2 pages21 years ago

Descriptions

Descriptions of IMO Precision Controls HY41PN230AC provided by its distributors.

RELAY, 4PCO, 230VAC; Series:HY; Relay Type:General Purpose; Voltage, Coil AC Nom:230V; Resistance, Coil:14400ohm; Poles, No. of:4; Contact Configuration:4PCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact ;RoHS Compliant: Yes
RELAY, 4PCO, 230VAC; Relay Type:General Purpose; Coil Voltage VAC Nom:230V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Coil Resistance:14.4kohm; Contact Configuration:4PCO; Coil Type:AC; Coil Current:7.7mA; Nom Operating Power:1.2VA; Relay Mounting:Plug-In; External Height:38mm; External Width:28mm; External Depth:21.5mm; SVHC:No SVHC (15-Dec-2010); AC Coil Power:1.2VA; Approval Bodies:UL, VDE; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:4PCO; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Material:Silver Nickel, Gold Flashed; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:0.9W; External Length / Height:38mm; Mounting Type:Plug-In; No. of Poles:4; Operating Temperature Max:70°C; Operating Temperature Min:-55°C; Operating Time:25ms; Release Time:25ms; Series:HY; Switch Current Max:5A; Switching Current Max:5A

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision