IMO Precision Controls HY41PN12AC

RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 12VAC; Contact Current: 5A; Product Range:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HY41PN12AC.

element14 APAC

Datasheet2 pages21 years ago

Descriptions

Descriptions of IMO Precision Controls HY41PN12AC provided by its distributors.

RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration:4PDT; Coil Voltage:12VAC; Contact Current:5A; Product Range:-; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Quick Connec
RELAY, 4PCO, 12VAC; Series:HY; Relay Type:General Purpose; Voltage, Coil AC Nom:12V; Resistance, Coil:46ohm; Poles, No. of:4; Contact Configuration:4PCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision