IMO Precision Controls HKM22

CONTACT BLOCK, 2NO/2NC; Switch Terminals: Screw; No. of Poles: 4 Pole; Contact Current Max: 3A; Contact Voltage AC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HKM22.

Newark

Datasheet3 pages22 years ago
Datasheet6 pages20 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls HKM22 provided by its distributors.

CONTACT BLOCK, 2NO/2NC; Switch Terminals:Screw; No. of Poles:4 Pole; Contact Current Max:3A; Contact Voltage AC Max:690V; For Use With:IMO MB Series Mini Contactors; Contact Voltage DC Max:-; Product Range:-; SVHC:No SVH
CONTACT BLOCK, 2NO/2NC; Poles, No. of:4; Current, Contact Rating:10A; Voltage, Contact AC Max:690V; Terminal Type:Screw; Approval Bodies:UL, CSA; Configuration, Contact:2 N/O + 2 N/C; Current Rating:10A; Current, Aux Contact M RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision