IMO Precision Controls H69-0003

Isolator Handle, 48X48MMRED And Yellow, For 69 Rangeisolators
$ 16.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls H69-0003.

element14 APAC

Datasheet3 pages0 years ago

Newark

Farnell

Descriptions

Descriptions of IMO Precision Controls H69-0003 provided by its distributors.

ISOLATOR HANDLE, 48X48MMRED AND YELLOW, FOR 69 RANGEISOLATORS
HANDLE, 48MM, INTERLOCKED, RED/YELLOW; For Use With: 69 Series Isolators; IP / NEMA Rating: IP65; Product Range: 69 Series; SVHC: No SVHC (07-Jul-2017)
RED/YELLOW HANDLE; Accessory Type:Red /; RED/YELLOW HANDLE; Accessory Type:Red / Yellow Handle; For Use With:Imo 69 Series Isolators; Features:48 x 48mm
Red/Yellow Handle; Para Usar Con:Imo 69 Series Isolators; Ip/Nema:Ip65; Características:48 X 48Mm; Tipo De Accesorio:Red/Yellow Handle |Imo Precision Controls H69-0003

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision