IMO Precision Controls FR507

Limit Switch, Compact One Way Roller Top+Side Act. No+Nc Snap Action Plastic Body 1 X Pg13.5 Entry |Imo Precision...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkFR50701
element14 APACFR50701
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls FR507.

Newark

Datasheet8 pages22 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls FR507 provided by its distributors.

Limit Switch, Compact One Way Roller Top+Side Act. No+Nc Snap Action Plastic Body 1 X Pg13.5 Entry |Imo Precision Controls FR507
LIMIT SWITCH, COMPACT, ADJ ROLLER; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:1NO / 1NC; Contact Current AC Max:6A; Contact Voltage AC Max:500V; Operating Force Max:-; Product Range:-; Contact C
LIMIT SWITCH, COMPACT, ADJ ROLLER; Actuator Type:One Way Adustable Roller; Max Operating Force:410gf; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:600V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Screw; Approval Bodies:UL, CSA; Contact Configuration:N/O + N/C Snap Action; Contact Style:General; External Depth:30.8mm; External Length / Height:52mm; Fixing Centres:22mm; IP Rating:IP65; No. of Mechanical Operations:20000000; Operating Force:410gf; Temp, Op. Max:80°C; Temp, Op. Min:-25°C; Thermal Current Rating:10A; Thread Size, Conduit:PG13.5; Travel, Pre:2mm; Width, External:30.8mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision