IMO Precision Controls FD983

Grabwire Switch, 35 m, DPDT-2NO / 2NC, 500 V, 10 A, 600 V
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACFD98301
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls FD983.

Newark

Datasheet8 pages22 years ago

Descriptions

Descriptions of IMO Precision Controls FD983 provided by its distributors.

Grabwire Switch, 35 m, DPDT-2NO / 2NC, 500 V, 10 A, 600 V
SWITCH, GRABWIRE L, 2N/C; Cable Span:35m; Contact Configuration:DPDT-2NO / 2NC; Contact Voltage AC Max:500V; Contact Current AC Max:10A; Contact Voltage DC Max:600V; Contact Current DC Max:-; Product Range:-; SVHC:No SVH
SWITCH, GRABWIRE L, 2N/C; Series:FD; Actuator Type:Rope Operated; Contact Configuration:2 N/C; Voltage, Contact AC Max:500V; Rope Span, Max:35m; Approval Bodies:UL, CSA, EN418; External Length / Height:89mm; IP Rating:IP66; Operation:Left; Temp, Op. Max:60°C; Temp, Op. Min:-25°C; Thread Size, Conduit:PG13.5; Width, External:85mm; Range:35m

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD983.