IMO Precision Controls FD535

LIMIT SWITCH, ADJ ROLLER LEVER; Limit Switch Actuator: Roller Lever; Contact Configuration: 1NO / 1NC; Contact...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls FD535.

element14 APAC

Datasheet9 pages17 years ago

Descriptions

Descriptions of IMO Precision Controls FD535 provided by its distributors.

LIMIT SWITCH, ADJ ROLLER LEVER; Limit Switch Actuator:Roller Lever; Contact Configuration:1NO / 1NC; Contact Current AC Max:6A; Contact Voltage AC Max:500V; Operating Force Max:-; Product Range:FD Series; Contact Current
Switch, Limit, 500V, 6A, Adj Roller Lever; Actuador Interruptor De Límite:Palanca Con Roldana Ajustable; Fuerza De Funcionamiento Máx.:-; Contacto, Tensión Ac Max:500V; Contacto, Tensión Dc Max:250V; Contacto, Intensidad Ac Max:6A |Imo Precision Controls FD535

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD 535