IMO Precision Controls FD502

Limit Switch, Standard One Way Roller Top Actuation NO+NC Snap Action Metal Body

Price and Stock

DistributorSKUMinPkg
element14 APACFD50201
1h

Descriptions

Descriptions of IMO Precision Controls FD502 provided by its distributors.

Limit Switch, Standard One Way Roller Top Actuation NO+NC Snap Action Metal Body
LIMIT SWITCH, ROLLER; Limit Switch Actuator:Roller Lever; Contact Configuration:1NO / 1NC; Contact Current AC Max:6A; Contact Voltage AC Max:500V; Operating Force Max:-; Product Range:-; Contact Current DC Max:6A; Contac
LIMIT SWITCH, ROLLER; Actuator Type:One Way Roller; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:250V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Screw; Approval Bodies:UL, CSA; Contact Configuration:N/O + N/C Snap Action; Contact Style:General; External Depth:38mm; External Length / Height:90mm; Fixing Centres:30mm; IP Rating:IP65; No. of Mechanical Operations:20000000; Operating Force:615gf; Temp, Op. Max:60°C; Temp, Op. Min:-25°C; Thermal Current Rating:10A; Thread Size, Conduit:PG13.5; Travel, Pre:2.9mm; Width, External:40mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision