IMO Precision Controls FD2035

LIMIT SWITCH, ADJ ROLLER LEVER; Limit Switch Actuator: Adjustable Roller Lever; Contact Configuration: 2NC / 2NO;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACFD203501
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls FD2035.

Farnell

Datasheet9 pages22 years ago
Datasheet8 pages26 years ago

Descriptions

Descriptions of IMO Precision Controls FD2035 provided by its distributors.

LIMIT SWITCH, ADJ ROLLER LEVER; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:2NC / 2NO; Contact Current AC Max:6A; Contact Voltage AC Max:500V; Operating Force Max:-; Product Range:-; Contact Curr
LIMIT SWITCH, ADJ ROLLER LEVER; Actuator Type:Adjustable Roller Lever; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:250V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Screw; Approval Bodies:UL, CSA; Contact Configuration:2 N/C + 2 N/O BBM, Slow Action Contacts; Contact Style:Safety; External Depth:38mm; External Length / Height:60mm; Fixing Centres:30mm; IP Rating:IP65; No. of Mechanical Operations:20000000; Operating Force:1530gf; Temp, Op. Max:60°C; Temp, Op. Min:-25°C; Thermal Current Rating:10A; Thread Size, Conduit:PG13.5; Width, External:40mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision