IMO Precision Controls FD2002

LIMIT SWITCH, ROLLER; Limit Switch Actuator: Roller Lever; Contact Configuration: 1NO / 1NC; Contact Current AC Max:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACFD200201
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls FD2002.

Farnell

Datasheet9 pages22 years ago
Datasheet8 pages26 years ago

Descriptions

Descriptions of IMO Precision Controls FD2002 provided by its distributors.

LIMIT SWITCH, ROLLER; Limit Switch Actuator:Roller Lever; Contact Configuration:1NO / 1NC; Contact Current AC Max:6A; Contact Voltage AC Max:500V; Operating Force Max:-; Product Range:-; Contact Current DC Max:6A; Contac
LIMIT SWITCH, ROLLER; Actuator Type:1 Way Roller; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:250V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Screw; Approval Bodies:UL, CSA; Contact Configuration:1 N/O, 1 N/C; Contact Style:Safety; External Depth:38mm; External Length / Height:60mm; Fixing Centres:30mm; IP Rating:IP65; No. of Mechanical Operations:20000000; Operating Force:615gf; Temp, Op. Max:60°C; Temp, Op. Min:-25°C; Thermal Current Rating:10A; Thread Size, Conduit:PG13.5; Travel, Pre:2.9mm; Width, External:40mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision