IMO Precision Controls FA4508-2DN

LIMIT SWITCH; Limit Switch Actuator: Plunger; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 6A; Contact...

Price and Stock

DistributorSKUMinPkg
element14 APACFA4508-2DN01
16h

Descriptions

Descriptions of IMO Precision Controls FA4508-2DN provided by its distributors.

LIMIT SWITCH; Limit Switch Actuator:Plunger; Contact Configuration:1NO / 1NC; Contact Current AC Max:6A; Contact Voltage AC Max:500V; Operating Force Max:10N; Product Range:-; Contact Current DC Max:2.5A; Contact Voltage
LIMIT SWITCHLIMIT SWITCH; Configuration, contact:NO + NC Snap Action; Actuator type:Sealed Piston Plunger; Current rating, thermal:10A; Temp, op. max:75(degree C); Temp, op. min:-25(degree C); Length / Height, external:40mm; Width, RoHS Compliant: Yes
LIMIT SWITCH; Actuator Type:Sealed Piston Plunger; Max Operating Force:10N; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:600V; Max Contact Current AC:6A; Max Contact Current DC:2.5A; Terminal Type:Cable; Contact Configuration:N/O + N/C Snap Action; External Depth:16mm; External Length / Height:40mm; Fixing Centres:20mm; IP Rating:IP67; Lead Length:2m; No. of Mechanical Operations:20000000; Operating Force:10N; Temp, Op. Max:75°C; Temp, Op. Min:-25°C; Thermal Current Rating:10A; Travel, Pre:2mm; Width, External:30mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision