IMO Precision Controls ER4YELLOW

Screw Clamp Terminal 4MM, 600V, 30A Yellow 304133I
$ 0.925

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls ER4YELLOW provided by its distributors.

SCREW CLAMP TERMINAL 4MM, 600V, 30A YELLOW 304133I
TERMINAL BLOCK, FEED THRU, 4MM; Connector type:Terminal Block, DIN Rail; Terminal type:Screw; Approval Bodies:VDE, UL recognised, CE, CSA; Area, wire size min:0.5mm2; Area, wire size max:6mm2; Colour:Yellow; Current rating:34A; RoHS Compliant: Yes
TERMINAL BLOCK, FEED THRU, 4MM; Connector Type:Terminal Block, DIN Rail; Terminal Type:Screw; Approval Bodies:VDE, UL recognised, CE, CSA; Colour:Yellow; Current Rating:32A; External Length / Height:44.5mm; Material:Polyamide 6.6; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; No. of Poles:2; Voltage Rating, AC:750V; Voltage, Working:750V; Ways, No. of:2; Width, External:44.2mm; Wire Area Size Max:6mm²; Wire Area Size Min:0.5mm²; Wire Size, AWG Max:10AWG; Wire Size, AWG Min:26AWG; Pitch:6mm; Wire Area Size Solid Max:6mm²; Wire Area Size Stranded Max:4mm²

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision