IMO Precision Controls ER35PBEIGE

Din Rail Mount Terminal Block, 2, 600 V, 115 A, 12 Awg, 2 Awg, 50 Mm Rohs Compliant: Yes |Imo Precision Controls...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ER35PBEIGE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls ER35PBEIGE.

Newark

Datasheet1 page13 years ago
Datasheet64 pages16 years ago

Descriptions

Descriptions of IMO Precision Controls ER35PBEIGE provided by its distributors.

Din Rail Mount Terminal Block, 2, 600 V, 115 A, 12 Awg, 2 Awg, 50 Mm Rohs Compliant: Yes |Imo Precision Controls ER35PBEIGE
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 2AWG; Conductor Area CSA: 50mm²; Wire Connection Method: Screw; Rated Current: 115A; Rated Voltage: 600V; No. of Level
SCREW CLAMP TERMINAL 35MM, 600V, 115A BEIGE 304259I

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision