IMO Precision Controls EP16BEIGE

End Plate For ER16 Beige 444169I

Submit Request for Quote

Unfortunately we do not know of any distributors for EP16BEIGE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of IMO Precision Controls EP16BEIGE provided by its distributors.

END PLATE FOR ER16 BEIGE 444169I
END PLATE; Approval Bodies:VDE, UL recognised, CE, CSA; Area, Wire Size Max:16mm²; Area, Wire Size Min:0.5mm²; Colour:Beige; Current Rating:82A; Length / Height, External:55.5mm; Material:Polyamide 6.6; Poles, No. of:2; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Voltage Rating, AC:750V; Voltage, Working:750V; Width, External:50mm; Wire Size, AWG Max:4AWG; Wire Size, AWG Min:14AWG; Area, Wire Size Solid Max:16mm²; Area, Wire Size Stranded Max:25mm²; Pitch:1.5mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision