IMO Precision Controls EE2-12NU

Signal Relay; Coil Type: DC; Contacts: DPDT; Contact Current Max: 2A; Contact Voltage DC Nom: 220V; Coil Voltage VDC...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EE2-12NU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls EE2-12NU.

Newark

Datasheet2 pages18 years ago

Descriptions

Descriptions of IMO Precision Controls EE2-12NU provided by its distributors.

Signal Relay; Coil Type:DC; Contacts:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:12V; Coil Resistance:1028ohm; Coil Power Cont:140mW; Relay Mounting:SMD; External Height:9mm; External Width:15mm ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision