IMO Precision Controls CUB2A5-4

Ac Motor Driver; Tensión De Alimentación Mín.: 380Vac; Tensión De Alimentación Máx.: 480Vac; No. De Fases: Tres;...
$ 568.56
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCUB2A5-401

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls CUB2A5-4.

Newark

Datasheet2 pages17 years ago

Descriptions

Descriptions of IMO Precision Controls CUB2A5-4 provided by its distributors.

Ac Motor Driver; Tensión De Alimentación Mín.:380Vac; Tensión De Alimentación Máx.:480Vac; No. De Fases:Tres; Potencia Nominal:0.75Kw; Tensión De Salida Máx.:415V; Corriente De Entrada:3.1A; Corriente De Salida:2.5A |Imo Precision Controls CUB2A5-4
INVERTER, 3 PHASE, 0.75KW; Power Rating:0.75kW; No. of Phases:3-phase; For Use With:Fans, Conveyors Chemical Dosing Pumps, Chairlifts, Lab Mixers, Food Processing Equipment; Approval Bodies:CE, cUL, UL; External Depth:141mm; External Length / Height:130mm; Mounting Type:Screw Mount; Voltage, Supply Max:480V; Voltage, Supply Min:380V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision