IMO Precision Controls CS20A-W4

Cam Switch 4 Pole 2 POSITION20 Amp, Changeover Without Off, With Lengend Plate
$ 34.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls CS20A-W4.

element14 APAC

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-44.74%

Descriptions

Descriptions of IMO Precision Controls CS20A-W4 provided by its distributors.

CAM SWITCH 4 POLE 2 POSITION20AMP, CHANGEOVER WITHOUT OFF,WITH LENGEND PLATE
Switch, Cam, C/O, On/Off; No. Of Switch Positions:2 Position; No. Of Poles:4 Pole; Angle Of Throw:-; Contact Current Ac Max:20A; Contact Voltage Ac Max:690V; Product Range:Rotary Cam Series; Illumination:Non Illuminated; Contact Rohs Compliant: Yes |Imo Precision Controls CS20A-W4

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision