IMO Precision Controls CS20A-U3

Cam Switch 3 Pole 3 POSITION20 Amp, Changeover, With Legendplate
$ 26.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls CS20A-U3.

element14 APAC

Datasheet3 pages22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls CS20A-U3 provided by its distributors.

CAM SWITCH 3 POLE 3 POSITION20AMP, CHANGEOVER, WITH LEGENDPLATE
SWITCH, CAM, 3P, CHANGEOVER; No. of Switch Positions: 3 Position; No. of Poles: 3 Pole; Angle of Throw: -; Contact Current AC Max: 20A; Contact Voltage AC Max: 690V; Product Range: Rotary Cam Series; Illumination: Non Illuminat
Rotary Cam Switch, 20A, 690V; Rango De Producto:Serie Rotary Cam; Ángulo De Tiro:-; Contacto, Intensidad Ac Max:20A; Contacto, Intensidad Dc Max:-; Contacto, Tensión Ac Max:690V; Contacto, Tensión Dc Max:-; No. De Polos:3 Polos |Imo Precision Controls CS20A-U3

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision