SWITCH, CAM, 2P, 2POS, ON/OFF; No. of Switch Positions: 2 Position; No. of Poles: 2 Pole; Angle of Throw: -; Contact Current AC Max: 20A; Contact Voltage AC Max: 690V; Product Range: Rotary Cam Series; Illumination: Non Illumin
Switch, Rotary, 2Pole, 2 Position, 20A, 690Vac; Rango De Producto:Serie Rotary Cam; Ángulo De Tiro:-; Contacto, Intensidad Ac Max:20A; Contacto, Intensidad Dc Max:-; Contacto, Tensión Ac Max:690V; Contacto, Tensión Dc Max:- |Imo Precision Controls CS20A-A2
IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names: