IMO Precision Controls CS20A-A1

Off-on Switch Position
$ 10.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls CS20A-A1.

element14 APAC

Datasheet3 pages22 years ago

Descriptions

Descriptions of IMO Precision Controls CS20A-A1 provided by its distributors.

OFF-ON SWITCH POSITION
Switch Body, Cam, 1P, 2Pos, On/Off; No. Of Switch Positions:2 Position; No. Of Poles:1 Pole; Angle Of Throw:-; Contact Current Ac Max:20A; Contact Voltage Ac Max:690V; Product Range:Rotary Cam Series; Illumination:Non Illuminated; Rohs Compliant: Yes |Imo Precision Controls CS20A-A1

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision