IMO Precision Controls BS3KN3

Rotary Knob_ 3 Position Maintained 60Deg_ Black Bezel |Imo Precision Controls BS3KN3
$ 14.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls BS3KN3.

element14 APAC

Datasheet5 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls BS3KN3 provided by its distributors.

Rotary Knob_ 3 Position Maintained 60Deg_ Black Bezel |Imo Precision Controls BS3KN3
ROTARY KNOB, 3 POSITIONMAINTAINED 60DEG, BLACK BEZEL
Rotary Knob 3 Position Maintained 60deg
SWITCH HEAD, SELECTOR, 22.5MM, 3WAY; For Use With: IMO Push Buttons B3; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (07-Jul-2017); Approval Bodies: UL; Approvals / Standards: IEC 60947; IP Rating: IP67; No. of Posit

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision