IMO Precision Controls BS3DBLACK

Push Button Spring Return Black_ Black Bezel |Imo Precision Controls BS3DBLACK
$ 6.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls BS3DBLACK.

element14 APAC

Datasheet5 pages0 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls BS3DBLACK provided by its distributors.

Push Button Spring Return Black_ Black Bezel |Imo Precision Controls BS3DBLACK
PUSH BUTTON SPRING RETURNBLACK, BLACK BEZEL
SWITCH HEAD, FLUSH, 22.5MM, BLACK; For Use With: IMO Push Buttons B3; IP / NEMA Rating: IP65; Product Range: -; SVHC: No SVHC (07-Jul-2017); Approval Bodies: UL; Approvals / Standards: IEC 60947; Body Diameter: 22.5mm; Colour: B

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS3DBLACK.