IMO Precision Controls B3RFYELLOW

PILOT LIGHT HEAD, 22.5MM, YELLOW; Colour: Yellow; Approval Bodies: UL, CSA; External Diameter: 22.5mm; IP Rating:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls B3RFYELLOW.

element14 APAC

Datasheet5 pages0 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls B3RFYELLOW provided by its distributors.

PILOT LIGHT HEAD, 22.5MM, YELLOW; Colour:Yellow; Approval Bodies:UL, CSA; External Diameter:22.5mm; IP Rating:IP65; Temp, Op. Max:50°C; Temp, Op. Min:-20°C ;RoHS Compliant: Yes
PILOT LIGHT HEAD, 22.5MM, YELLOW; Indicator Lens Colour: Yellow; Lens Shape: Round; Mounting Hole Dia: 22.5mm; Accessory Type: Pushbutton; Product Range: -; SVHC: No SVHC (07-Jul-2017); For Use With: B3 Series Pushbutton Switch

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3RFYELLOW.