IMO Precision Controls 41.T70P015H-LF

Magnetic Transducer 1.5VDC d12mm, 2kHz, 85dB/10cm, 30mA Pins 6.5mm Black

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 41.T70P015H-LF.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
+101%

Supply Chain

Introduction Date2012-05-04

Descriptions

Descriptions of IMO Precision Controls 41.T70P015H-LF provided by its distributors.

Magnetic Transducer 1.5VDC d12mm, 2kHz, 85dB/10cm, 30mA Pins 6.5mm Black
Audio Transducer Magnetic 1V 5V 30mA 1.5V 85dB Through Hole Pin
Audio Signaling/Alarm Devices
SPEAKER, SUB MIN, PCB, 30MA; Transducer Function: Speaker; Supply Voltage Min: 1V; Supply Voltage Max: 5V; Current Rating: 30mA; Tones: -; Sound Level SPL: 85dBA; Resonant Frequency: 2.048kHz; Transducer Mounting: Through Hole;

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41.T 70P015H-LF