IMO Precision Controls 21.95MV/8

Wire-To-Board Connector, Top Entry, 21.95Mv/Xx Series, Through Hole, Plug, 8, 5.08 Mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.95MV/8.

Descriptions

Descriptions of IMO Precision Controls 21.95MV/8 provided by its distributors.

Wire-To-Board Connector, Top Entry, 21.95Mv/Xx Series, Through Hole, Plug, 8, 5.08 Mm
HEADER, TOP ENTRY, 8WAY; Gender: Plug; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: 21.95MV/XX Series; SVHC: No SVHC (07-Jul

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision