IMO Precision Controls 21.95MV/5

HEADER, TOP ENTRY, 5WAY; Gender: Plug; Pitch Spacing: 5.08mm; No. of Positions: 5Ways; Rated Current: 15A; Rated...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.95MV/5.

Farnell

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 21.95MV/5 provided by its distributors.

HEADER, TOP ENTRY, 5WAY; Gender:Plug; Pitch Spacing:5.08mm; No. of Positions:5Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:21.95MV/XX Series; SVHC:No SVHC (07-Jul-20
HEADER, TOP ENTRY, 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:5.08mm; Termination Method:Solder; Material, Contact:Copper; Plating, Contact:Tin; Rows, No. of:1; Approval Bodies:UL, CSA, VDE; Approval;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision