IMO Precision Controls 21.950M/6

Pluggable Terminal Block, 6, 250 V, 12 A, 5.08 Mm, 28 Awg, 12 Awg

Price and Stock

Descriptions

Descriptions of IMO Precision Controls 21.950M/6 provided by its distributors.

Pluggable Terminal Block, 6, 250 V, 12 A, 5.08 Mm, 28 Awg, 12 Awg
TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 6Ways; Wire Size (AWG): 28AWG to 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 250V; Product Ran

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.950M6