IMO Precision Controls 21.920M/2-E

Terminal Block, Pluggable, 2Pos, 14Awg; Pitch Spacing: 5.08Mm; No. Of Positions: 2Ways; Wire Size (Awg): 28Awg To...
$ 0.744
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.920M/2-E.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of IMO Precision Controls 21.920M/2-E provided by its distributors.

Terminal Block, Pluggable, 2Pos, 14Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Ways; Wire Size (Awg):28Awg To 14Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:450V; Product Range:-; Rohs Compliant: Yes |Imo Precision Controls 21.920M/2-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.920M/2E