IMO Precision Controls 21.155MHF/8-E

端子块, 针座, 8路, Th;
$ 1.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.155MHF/8-E.

Farnell

Datasheet1 page10 years ago

Descriptions

Descriptions of IMO Precision Controls 21.155MHF/8-E provided by its distributors.

端子块, 针座, 8路, TH;
Terminal Block, Header, 8Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:8Ways; Rated Current:10A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:-; Svhc:No Svhc (15-Jan-2018 Rohs Compliant: Yes |Imo Precision Controls 21.155MHF/8-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.155MHF/8E