IMO Precision Controls 21.155MH/3-E

TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Rated Current: 10A;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 21.155MH/3-E.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of IMO Precision Controls 21.155MH/3-E provided by its distributors.

TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Rated Current: 10A; Rated Voltage: 250V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (07-Jul-2017

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21.155MH/3E