IMO Precision Controls 20.95MVF/4-E

端子块, 针座, 4路, Th;
$ 0.648
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.95MVF/4-E.

Farnell

Datasheet1 page8 years ago

Descriptions

Descriptions of IMO Precision Controls 20.95MVF/4-E provided by its distributors.

端子块, 针座, 4路, TH;
Terminal Block, Header, 4Pos, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:4Ways; Rated Current:20A; Rated Voltage:450V; Block Orientation:Through Hole Vertical; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Imo Precision Controls 20.95MVF/4-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.95MVF/4E