IMO Precision Controls 20.95MV/10-E

Terminal Block, Header, 10POS, Vert
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 20.95MV/10-E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.95MV/10-E.

element14 APAC

Datasheet1 page10 years ago

Related Parts

TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1376389-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Terminal Block, Header, 3Pos, 5Mm, Th Rohs Compliant: Yes |Molex 39521-1003

Descriptions

Descriptions of IMO Precision Controls 20.95MV/10-E provided by its distributors.

TERMINAL BLOCK, HEADER, 10POS, VERT
Terminal Block, Header, 10Pos, Vert; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:10Ways; Rated Current:20A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:20.95Mv Series; Svhc:No Svhc ( Rohs Compliant: Yes |Imo Precision Controls 20.95MV/10-E

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.95MV/10E
  • 20.95MV10-E