IMO Precision Controls 20.95MH/6-E

Terminal Block, Header, 6POS, R/a
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 20.95MH/6-E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.95MH/6-E.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of IMO Precision Controls 20.95MH/6-E provided by its distributors.

TERMINAL BLOCK, HEADER, 6POS, R/A
Terminal Block, Header, 6Pos, R/A; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:6Ways; Rated Current:20A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:20.95Mh Series; Svhc:No Svhc (07-Jul-2017);rohs Compliant: Yes |Imo Precision Controls 20.95MH/6-E

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.95MH/6E