IMO Precision Controls 20.590M/4

Wire-To-Board Terminal Block, 4, 250 V, 10 A, 26 AWG, 14 AWG
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.590M/4.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.590M/4 provided by its distributors.

Wire-To-Board Terminal Block, 4, 250 V, 10 A, 26 AWG, 14 AWG
TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.590M4