IMO Precision Controls 20.4101M/3

TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 20AWG; Wire...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.4101M/3.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.4101M/3 provided by its distributors.

TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 10A; Rated V
TERMINAL BLOCK, PCB, 3WAY; Connector Type:Terminal Block, PCB; Material, Contact:Copper; Positions, No. of:3; Pitch:5mm; Mounting Type:PC Board; Wire Size, AWG:14AWG; Colour:Green; Current Rating:10A; External Length / Height:15.5mm;;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision