IMO Precision Controls 20.3304M/4-E

Tb, Wire to Brd, 4POS, 16AWG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 20.3304M/4-E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.3304M/4-E.

Newark

Datasheet1 page8 years ago

Descriptions

Descriptions of IMO Precision Controls 20.3304M/4-E provided by its distributors.

TB, WIRE TO BRD, 4POS, 16AWG
Tb, Wire To Brd, 4Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:450V; Block Rohs Compliant: Yes |Imo Precision Controls 20.3304M/4-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.3304M/4E