IMO Precision Controls 20.3301M/3-E

端子块, 线至板, 3路, 20AWG;
$ 0.506
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.3301M/3-E.

Newark

Datasheet1 page8 years ago

Descriptions

Descriptions of IMO Precision Controls 20.3301M/3-E provided by its distributors.

端子块, 线至板, 3路, 20AWG;
Tb, Wire To Brd, 3Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:3Ways; Wire Size Awg Min:28Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm2; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:250V; Block Rohs Compliant: Yes |Imo Precision Controls 20.3301M/3-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.3301M/3E