IMO Precision Controls 20.3001M/6

Wire-To-Board Terminal Block, 6, 300 V, 15 A, 28 AWG, 12 AWG

Price and Stock

DistributorSKUMinPkg
Farnell20.3001M/601
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.3001M/6.

IHS

Datasheet1 page9 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Descriptions

Descriptions of IMO Precision Controls 20.3001M/6 provided by its distributors.

Wire-To-Board Terminal Block, 6, 300 V, 15 A, 28 AWG, 12 AWG
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 6POS, 12AWG
TERMINAL BLOCK, WIRE TO BRD, 6POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 6Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Wire Connection Method: Push In; Rated Current: 15A; Rated Voltag

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.3001M6