IMO Precision Controls 20.3001M/4-E

Terminal Block, Wire To Brd, 4Pos, 14Awg; Pitch Spacing: 5Mm; No. Of Positions: 4Ways; Wire Size Awg Min: 26Awg; Wire...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.3001M/4-E01
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.3001M/4-E.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of IMO Precision Controls 20.3001M/4-E provided by its distributors.

Terminal Block, Wire To Brd, 4Pos, 14Awg; Pitch Spacing:5Mm; No. Of Positions:4Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Clamp; Rated Current:15A; Rated Voltage:250V; Rohs Compliant: Yes |Imo Precision Controls 20.3001M/4-E

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.3001M/4E
  • 20.3001M4-E