IMO Precision Controls 20.3000M/8

TERMINAL BLOCK, PCB SLOT, 8WAY; Connector Type: Terminal Block, PCB; Series: 20.3000M/XX; Connector Mounting: PCB;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 20.3000M/8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.3000M/8.

Farnell

Datasheet1 page21 years ago

Descriptions

Descriptions of IMO Precision Controls 20.3000M/8 provided by its distributors.

TERMINAL BLOCK, PCB SLOT, 8WAY; Connector Type:Terminal Block, PCB; Series:20.3000M/XX; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:8; Wire Size Range (AWG):28-12; Contact Plating:Tin; Contact Material:Brass; SVHC:No ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision