IMO Precision Controls 20.2500M/2-E

TERMINAL BLOCK, PLUGGABLE, 2POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 2Ways; Wire Size (AWG): 26AWG to...
$ 0.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.2500M/2-E.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of IMO Precision Controls 20.2500M/2-E provided by its distributors.

TERMINAL BLOCK, PLUGGABLE, 2POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 2Ways; Wire Size (AWG): 26AWG to 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Push In; Rated Current: 5A; Rated Voltage: 250V; Produc

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.2500M/2E