IMO Precision Controls 20.155MV/2

Wire-To-Board Connector, 20.155Mv/Xx Series, Through Hole, Header, 2, 3.5 Mm, Tin Plated Contacts
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.155MV/205
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MV/2.

element14 APAC

Datasheet1 page23 years ago

CAD Models

Download IMO Precision Controls 20.155MV/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of IMO Precision Controls 20.155MV/2 provided by its distributors.

Wire-To-Board Connector, 20.155Mv/Xx Series, Through Hole, Header, 2, 3.5 Mm, Tin Plated Contacts
HEADER, 3.5MM, 2WAY
HEADER, 3.5MM, 2WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: 20.155MV/XX Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision