IMO Precision Controls 20.155MV/10

Wire-To-Board Connector, 20.155Mv/Xx Series, Through Hole, Header, 10, 3.5 Mm, Tin Plated Contacts
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.155MV/1005
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MV/10.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.155MV/10 provided by its distributors.

Wire-To-Board Connector, 20.155Mv/Xx Series, Through Hole, Header, 10, 3.5 Mm, Tin Plated Contacts
HEADER, 3.5MM, 10WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: 20.155MV/XX Series; SVHC: No SVHC (07-Jul-201
HEADER, 3.5MM, 10WAY; Connector Type:PCB Terminal Block; Series:20.155MV/XX; Gender:Header; No. of Contacts:10; Pitch Spacing:3.5mm; Contact Plating:Tin; Contact Material:Copper; Connector Mounting:PCB; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, Pluggable; Contact Material:Copper; Contact Plating:Tin; Mounting Type:PC Board; No. of Positions:10

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision