IMO Precision Controls 20.155MH/4

Wire-To-Board Connector, 20.155Mh/Xx Series, Through Hole, Header, 4, 3.5 Mm, Tin Plated Contacts
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.155MH/405
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MH/4.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.155MH/4 provided by its distributors.

Wire-To-Board Connector, 20.155Mh/Xx Series, Through Hole, Header, 4, 3.5 Mm, Tin Plated Contacts
HEADER, 3.5MM, HORIZ, 4WAY
HEADER, 3.5MM, HORIZ, 4WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: 20.155MH/XX Series; SVHC: No SVHC (07

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MH4