IMO Precision Controls 20.155MH/2

Wire-To-Board Connector, 20.155Mh/xx Series, Through Hole, Header, 2, 3.5 Mm, Tin Plated Contacts Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.155MH/2010
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MH/2.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.155MH/2 provided by its distributors.

Wire-To-Board Connector, 20.155Mh/xx Series, Through Hole, Header, 2, 3.5 Mm, Tin Plated Contacts Rohs Compliant: Yes
HEADER, 3.5mm, HORIZ, 2WAY; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Ways; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:20.155MH/XX Series; SVHC:No SVHC (07-Jul-2017); Connector Mounting Orientation:PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; No. of Contacts:2Contacts; No. of Rows:1Rows

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MH2