IMO Precision Controls 20.155MH/12

HEADER, 3.5MM, HORIZ, 12WAY; Connector Type: Terminal Block, PCB; Series: 20.155MH/xx; Connector Mounting: PCB; Pitch...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.155MH/1205
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MH/12.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of IMO Precision Controls 20.155MH/12 provided by its distributors.

HEADER, 3.5MM, HORIZ, 12WAY; Connector Type:Terminal Block, PCB; Series:20.155MH/xx; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:12; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2010); Connector;RoHS Compliant: Yes
HEADER, 3.5MM, HORIZ, 12WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (07-Jul-2017); Con

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision