IMO Precision Controls 20.1551M/6-E

TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Wire Size (AWG): 28AWG to...
$ 2.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.1551M/6-E.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls 20.1551M/6-E provided by its distributors.

TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 7A; Rated Voltage: 250V; Produc

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.1551M/6E