IMO Precision Controls 20.1550M/6-E

TB, PLUGGABLE, 6POS, 28-16AWG; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Wire Size (AWG): 28AWG to 16AWG;...
$ 1.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.1550M/6-E.

Farnell

Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.81%

Descriptions

Descriptions of IMO Precision Controls 20.1550M/6-E provided by its distributors.

TB, PLUGGABLE, 6POS, 28-16AWG; Pitch Spacing:3.5mm; No. of Positions:6Ways; Wire Size (AWG):28AWG to 16AWG; Conductor Area CSA:1.5mm2; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:250V; Product Range:20

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.1550M/6E