IMO Precision Controls 20.1550M/10

Pluggable Terminal Block, 10, 125 V, 12 A, 3.5 Mm, 28 Awg, 16 Awg
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell20.1550M/1005
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.1550M/10.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of IMO Precision Controls 20.1550M/10 provided by its distributors.

Pluggable Terminal Block, 10, 125 V, 12 A, 3.5 Mm, 28 Awg, 16 Awg
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 125V; Product Ra

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision