IMLEC LED-407G-24

Single Color LED, Green
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestLED-407G-240
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC LED-407G-24.

IHS

Datasheet2 pages18 years ago

Farnell

Descriptions

Descriptions of IMLEC LED-407G-24 provided by its distributors.

Single Color LED, Green
PANEL MOUNT INDICATOR, LED, 6.2MM, GREEN; PANEL MOUNT INDICATOR, LED, 6.2MM, GREEN, 24V; LED Color: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 6.2mm; Forward Current If: 30mA; Luminous Intensity: 10mcd; IP / NEMA Rating: Not Rated; Product Range: -; Forward Voltage: 24V

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED407G24